Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008019Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK2191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.212 |
| 250+ | $0.160 |
| 500+ | $0.142 |
| 1000+ | $0.128 |
| 5000+ | $0.117 |
Price for:Each
Minimum: 5
Multiple: 5
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008019Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK2191
Technical Datasheet
LED ColorSuper Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity20mcd
Forward Voltage1.9V
Viewing Angle50°
Height7.4mm
Width4.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
1.9V
Height
7.4mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
20mcd
Viewing Angle
50°
Width
4.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
