Print Page
MP009233
Tape, Insulating, Rubber Adhesive, PVC (Polyvinyl Chloride), Red, 7 mil (0.18 mm), 66 ft, 20.12 m
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $4.270 |
| 25+ | $3.980 |
| 50+ | $3.640 |
| 100+ | $3.390 |
| 250+ | $3.090 |
| 500+ | $2.760 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009233Copy
Newark Part No.32AK5438
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourRed
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Red
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
