Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009238Copy
Newark Part No.29AK2472
Technical Datasheet
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable TypeRG6U
Connector Type AF-Type Plug
Connector Type BF-Type Plug
Impedance-
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
1.8m
Connector Type A
F-Type Plug
Impedance
-
Product Range
-
Cable Length - Imperial
6ft
Coaxial Cable Type
RG6U
Connector Type B
F-Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
