Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009246Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6572
Product RangeMP Multihead Plugtops
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.130 |
| 5+ | $28.430 |
| 10+ | $26.440 |
| 25+ | $24.540 |
| 50+ | $22.460 |
| 100+ | $21.090 |
| 250+ | $19.240 |
Price for:Each
Minimum: 1
Multiple: 1
$30.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009246Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6572
Product RangeMP Multihead Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 112VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Multihead Plugtops
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
MP009246 is a 36W multi head wall plug adapter. Approved by UL/CUL 62368-1, GS/TUV EN62368-1, SAA AS/NZ 61558.2 safety standards and EN55032, EN55035, FCC Part 15 Class B EMC emissions.
- 90V AC to 264V AC voltage range and 47Hz to 63Hz frequency range
- 12V DC voltage, 3A rated current, 240mVp-p max ripple & noise
- Interchangeable AC heads (input connector such as UK, EU, US & AUS AC heads )
- DOE level VI efficiency
- Overcurrent protection and short circuit protection
- 1 year warranty
- DC cable length of 1500mm
- Convection cooling
- ±5% output regulation
- Operating ambient temperature range from 0°C to 40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Multihead Plugtops
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
