Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009253Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6579
Product RangeMP EUR Plugtops
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.860 |
| 100+ | $12.470 |
| 250+ | $11.570 |
| 500+ | $10.870 |
| 1000+ | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$14.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009253Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.30AK6579
Product RangeMP EUR Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 19VDC
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP EUR Plugtops
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP EUR Plugtops
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
