Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009336Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK6608
Product RangeMP Magnetic Connectors
Your Part Number
86 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.640 |
| 5+ | $18.020 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$19.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009336Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.30AK6608
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Kit Type-
Kit Contents4Pos Magnetic Connector with 600mm Black Cable
Connector Type AUSB Type A Plug
Connector Type BMagnetic 4 Position Plug
Current Rating1A
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Additional ConnectorMagnetic 4 Position Receptacle
Jacket ColorBlack
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Connector Kit Type
-
Connector Type A
USB Type A Plug
Current Rating
1A
Cable Length - Imperial
23.6"
Jacket Color
Black
Product Range
MP Magnetic Connectors
Kit Contents
4Pos Magnetic Connector with 600mm Black Cable
Connector Type B
Magnetic 4 Position Plug
Cable Length - Metric
600mm
Additional Connector
Magnetic 4 Position Receptacle
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
