Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009738Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK8581
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $228.090 |
| 5+ | $186.320 |
| 10+ | $162.680 |
| 25+ | $144.550 |
| 100+ | $129.570 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$228.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009738Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK8581
Technical Datasheet
Sleeving / Tubing TypeButton Wrap
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourGrey / Black
Internal Diameter14mm
Length - Metric50m
Length - Imperial164.1ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Button Wrap
Sleeving Colour
Grey / Black
Length - Metric
50m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
14mm
Length - Imperial
164.1ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
