Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009750Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3429
Product RangeMulticomp Pro Self-Adhesive Labels
Your Part Number
314 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.970 |
| 100+ | $13.220 |
| 250+ | $12.180 |
| 500+ | $11.390 |
| 1000+ | $10.760 |
Price for:Pack of 2880
Minimum: 1
Multiple: 1
$15.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009750Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3429
Product RangeMulticomp Pro Self-Adhesive Labels
Technical Datasheet
Label TypeIdentification
Label Height3.2mm
Label Width4.7mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendBoard Inspection Arrow
Label ColourBlack on Yellow
Pack Quantity2880
Product RangeMulticomp Pro Self-Adhesive Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Identification
Label Width
4.7mm
Label Material
Vinyl Cloth
Label Colour
Black on Yellow
Product Range
Multicomp Pro Self-Adhesive Labels
Label Height
3.2mm
Label Diameter
-
Label Legend
Board Inspection Arrow
Pack Quantity
2880
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
