Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009755Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3434
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 100+ | $4.520 |
| 250+ | $4.160 |
| 500+ | $3.900 |
| 1000+ | $3.670 |
Price for:Pack of 45
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009755Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33AK3434
Technical Datasheet
Label TypeTamperproof
Label Height-
Label Width-
Label Diameter19mm
Label MaterialVinyl
Label LegendCalibration Void If Broken
Label ColourRed / Black on White
Pack Quantity45
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Tamperproof
Label Width
-
Label Material
Vinyl
Label Colour
Red / Black on White
Product Range
-
Label Height
-
Label Diameter
19mm
Label Legend
Calibration Void If Broken
Pack Quantity
45
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
