Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010037Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AK2493
Your Part Number
1,188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 100+ | $9.090 |
| 250+ | $8.440 |
| 500+ | $7.930 |
| 1000+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010037Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AK2493
Technical Datasheet
Contact Configuration2CO
Coil Voltage230VAC
Contact Current10A
Product Range-
Relay MountingPlug In
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance5.9kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
2CO
Contact Current
10A
Relay Mounting
Plug In
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
5.9kohm
Coil Voltage
230VAC
Product Range
-
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
