Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010406Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK1606
Product RangeMulticomp Pro Labels
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $31.910 |
| 10+ | $29.220 |
| 25+ | $28.650 |
| 50+ | $28.060 |
| 100+ | $26.700 |
Price for:Pack of 300
Minimum: 5
Multiple: 5
$159.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010406Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK1606
Product RangeMulticomp Pro Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height50mm
Label Width75mm
Label Diameter-
Label MaterialPaper
Label ColourMulticolour
Pack Quantity300
Product RangeMulticomp Pro Labels
SVHCNo SVHC (16-Jul-2019)
Product Overview
Rectangular label stickers are great to use for your school, home, and office needs. Color-coded labels for teachers, students, kids, and more. The rectangle labels have a stronger adhesive bond and can be used for bottles, clothing, documents, files, inventory, drawers, storage bins, and many more surfaces. These color-coding labels are great as moving stickers that include a writable surface. Works great with your laser printer.
- Material: Coloured Litho Paper
- Adhesive: Permanent
- Size: 75mm x 50mm
- Colour: Detail Red, Mid Green, Mid Blue, Yellow and White
- Supplied as: 300 Pack(s) 2 Across
- Special Instructions: Supplied as Sheets of 10 Labels - 30 sheets per Box (6 Sheets per Colour)
Technical Specifications
Label Type
Self Adhesive
Label Width
75mm
Label Material
Paper
Pack Quantity
300
SVHC
No SVHC (16-Jul-2019)
Label Height
50mm
Label Diameter
-
Label Colour
Multicolour
Product Range
Multicomp Pro Labels
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
