Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010953Copy
Newark Part No.67AK1190
Product RangeMulticomp Pro Tool Set
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 25+ | $3.530 |
| 50+ | $3.450 |
| 100+ | $3.380 |
| 250+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010953Copy
Newark Part No.67AK1190
Product RangeMulticomp Pro Tool Set
Technical Datasheet
Plier StyleLong Nose
Overall Length6"
Overall Length6"
Product RangeMulticomp Pro Tool Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
This long nose plier features a visually appealing bi-color design, accentuated by its PVC handle, which not only adds to its aesthetics but also ensures a comfortable grip during use. The plier is crafted to be sharp and durable, capable of withstanding demanding tasks. With its impressive shear force, it effortlessly tackles various materials with strength and precision.
- Product Weight: 180g
- Product Size: 225mm × 80mm × 25mm (With Blister Card)
- Material: Carbon Steel
- Surface Treatment: Heat Treatment And Polishing
- Single Packing: Blister Card
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Long Nose
Overall Length
6"
SVHC
No SVHC (21-Jan-2025)
Overall Length
6"
Product Range
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
