Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010955Copy
Newark Part No.67AK1192
Product RangeMulticomp Pro Tool Set
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $2.300 |
| 50+ | $2.250 |
| 100+ | $2.210 |
| 250+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010955Copy
Newark Part No.67AK1192
Product RangeMulticomp Pro Tool Set
Technical Datasheet
Plier StyleMini Diagonal
Overall Length4.5"
Overall Length4.5"
Product RangeMulticomp Pro Tool Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
Introducing the Diagonal Plier-Mini with Spring, a remarkable hand tool designed for precision work. Its compact size makes it perfect for delicate tasks. The plier features a bi-color design that adds a touch of style to its functionality. With a comfortable grip, it ensures optimal control and reduced hand fatigue, even during extended use. The inclusion of a spring mechanism enhances efficiency and ease of operation. This versatile tool is a must-have for any toolkit, providing reliable performance and convenience for a variety of tasks.
- Product Weight: 70g
- Product Size: 180mm × 75mm × 20mm (With Blister Card)
- Material: Carbon Steel
- Surface Treatment: Heat Treatment And Polishing
- Single Packing: Blister Card
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Mini Diagonal
Overall Length
4.5"
SVHC
No SVHC (21-Jan-2025)
Overall Length
4.5"
Product Range
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
