Print Page
Image is for illustrative purposes only. Please refer to product description.

351 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
Price for:Each
Minimum: 1
Multiple: 1
$28.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011031Copy
Newark Part No.62AK6567
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length3ft
Peak Surge Current-
Energy Rating450J
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP011031 comes with 6 outlet power strip offers reliable, convenient and cost-effective power distribution for appliances, power tools, lighting and other electrical equipment. Includes 6 IEC power outlets, 2 USB-A and 1 USB-C outlets and a 3-foot AC power cord providing versatile and reliable power distribution for your needs.
- Robust ABS/PVC housing material
- 125V, 60Hz input voltage supply
- 6 number of power outlets with 2 USB-A and 1 USB-C outlets
- 15A current and 1875W wattage
- Suitable for 450 joules with 225 joules per MOV (Metal Oxide Varistor)
- Offers 500V voltage protection rating (VPR)
- Auto-shutdown option
- ETL certified for safety
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
3ft
Energy Rating
450J
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
