Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011733Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK7724
Product RangeMP Heaters PTC Series
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $207.710 |
| 5+ | $180.470 |
| 10+ | $176.940 |
| 20+ | $169.080 |
Price for:Each
Minimum: 1
Multiple: 1
$207.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011733Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK7724
Product RangeMP Heaters PTC Series
Technical Datasheet
Voltage Rating VAC250V
Output Power150W
Output Power (VA)150W
External Height - Metric264mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial10.39"
External Width - Imperial2.75"
External Depth - Imperial1.96"
Product RangeMP Heaters PTC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011733 150W heater is specifically intended for anti-condensation and frost protection in control and equipment cabinets. With easy DIN rail mounting, it is an ideal choice for a variety of application requirements. With temperature limiting and energy saving options with LED indicators showing on/off, this product is an essential one for your temperature control needs.
- 150W heating capacity
- PTC resistor, self regulating heating element
- Anodized aluminium profile body
- Dynamic heating up and temperature limiting
- LED on/off indication and energy saving
- 120-250V AC/DC operating voltage
Technical Specifications
Voltage Rating VAC
250V
Output Power (VA)
150W
External Width - Metric
70mm
External Height - Imperial
10.39"
External Depth - Imperial
1.96"
SVHC
No SVHC (07-Nov-2024)
Output Power
150W
External Height - Metric
264mm
External Depth - Metric
50mm
External Width - Imperial
2.75"
Product Range
MP Heaters PTC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
