Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012009Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AK7279
Product RangeMP302-5.0
Your Part Number
899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 100+ | $4.510 |
| 250+ | $4.170 |
| 500+ | $3.920 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012009Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AK7279
Product RangeMP302-5.0
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current25A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeMP302-5.0
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
25A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
MP302-5.0
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
