Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012211Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77AK3381
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $137.320 |
Price for:Each
Minimum: 1
Multiple: 1
$137.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012211Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.77AK3381
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial10.43"
External Height - Metric264.9mm
External Width - Imperial17.93"
External Width - Metric455.4mm
External Depth - Imperial22.06"
External Depth - Metric560.3mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
10.43"
External Width - Imperial
17.93"
External Depth - Imperial
22.06"
Product Range
-
Case Color
Black
External Height - Metric
264.9mm
External Width - Metric
455.4mm
External Depth - Metric
560.3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
