Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012334Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK1780
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
| 10+ | $15.460 |
| 25+ | $13.010 |
| 50+ | $11.250 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012334Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK1780
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.098"
I.D. Supplied - Metric2.5mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.024"
I.D. Recovered Max - Metric0.63mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP012334 heat shrink tubing, with a 4:1 shrink ratio, provides a secure fit at 0.098" (2.5mm) diameter. Transparent and 6" (152.4mm) in length, it offers reliable insulation and protection for various electrical applications.
- Crafted from polytetrafluoroethylene (PTFE)
- Offers a wide working temperature range from -60°C to +260°C
- Provides a dielectric strength of 20kv/mm
- Tools such as heat gun or oven can be used
- Offers versatile applications in military, industrial, biomedical, chemical, and analytical sciences
- Widely utilized in the printing industry
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
2.5mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.024"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.098"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
152.4mm
I.D. Recovered Max - Metric
0.63mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
