Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012338Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK1784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.080 |
| 250+ | $22.550 |
| 500+ | $21.230 |
Price for:Pack of 25
Minimum: 100
Multiple: 100
$2,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012338Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK1784
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.314"
I.D. Supplied - Metric8mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.078"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP012338 heat shrink tubing, with a 4:1 shrink ratio, provides a secure fit at 0.314" (8 mm) diameter. Transparent and 6" (152.4mm) in length, it offers reliable insulation and protection for various electrical applications.
- Crafted from polytetrafluoroethylene (PTFE)
- Offers a wide working temperature range from -60°C to +260°C
- Provides a dielectric strength of 20kv/mm
- Tools such as heat gun or oven can be used
- Offers versatile applications in military, industrial, biomedical, chemical, and analytical sciences
- Widely utilized in the printing industry
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
8mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.078"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.314"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
