Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012644Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK7193
Product RangeMP EX-E Cable Glands
Your Part Number
836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.490 |
| 100+ | $1.170 |
| 250+ | $1.070 |
| 500+ | $0.973 |
| 1000+ | $0.904 |
Price for:Each
Minimum: 5
Multiple: 5
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012644Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK7193
Product RangeMP EX-E Cable Glands
Thread SizePG9
Cable Diameter Min6mm
Cable Diameter Max8mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeMP EX-E Cable Glands
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Grey
Product Range
MP EX-E Cable Glands
Cable Diameter Min
6mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
