Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013260Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AK3049
Product RangeMulticomp Pro Cobalt Drill Bits
Your Part Number
1,154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 25+ | $0.317 |
| 50+ | $0.298 |
| 100+ | $0.267 |
| 250+ | $0.237 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013260Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AK3049
Product RangeMulticomp Pro Cobalt Drill Bits
Technical Datasheet
Drill Bit Size Metric2mm
Drill Bit Size Imperial0.079"
Effective Length24mm
Overall Length49mm
Overall Length49mm
Product RangeMulticomp Pro Cobalt Drill Bits
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro MP013260 is the Cobalt Twist Drill Bit that is expertly crafted for precision and durability. Made from High-Speed Steel (HSS) with a cobalt alloy, this 2 mm bit is engineered to handle even the toughest materials with ease. The 49 mm overall length offers optimal control for intricate and detailed tasks, ensuring accurate results every time. The cobalt infusion enhances the bit’s hardness and heat resistance, extending its lifespan and maintaining sharpness longer. Ideal for professional applications and advanced DIY projects, this twist drill bit is your go-to choice for superior performance and reliability.
- Crafted from High-Speed Steel
- Cobalt alloy
- 2 mm Bit Size
- 49 mm Overall Length
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
24mm
Overall Length
49mm
SVHC
No SVHC (04-Feb-2026)
Drill Bit Size Imperial
0.079"
Overall Length
49mm
Product Range
Multicomp Pro Cobalt Drill Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
