Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015304Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0972
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $53.410 |
| 25+ | $48.950 |
| 50+ | $45.470 |
| 100+ | $43.970 |
| 250+ | $42.480 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$534.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015304Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0972
Technical Datasheet
Product Range-
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator ColourBlue
Insulator MaterialThermoplastic
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
