Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016657Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN6611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016657Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN6611
GenderJack
Current Rating10A
Pin Diameter2.6mm
Barrel Length14.5mm
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.6mm
Voltage Rating20V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2.6mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
Lead (04-Feb-2026)
Current Rating
10A
Barrel Length
14.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.6mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
