Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 250+ | $0.883 |
| 500+ | $0.787 |
| 1000+ | $0.709 |
| 5000+ | $0.644 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016758Copy
Newark Part No.10AN3057
Technical Datasheet
Product Range-
Terminal TypeMale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
10AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
