Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP1622Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AH5519 |
| Product Range | MP16 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $6.600 |
| 25+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP1622Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AH5519 |
| Product Range | MP16 |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 6mm |
| Knob Material | - |
| Knob Diameter | 25.4mm |
| Product Range | MP16 |
| SVHC | To Be Advised |
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | - |
| Product Range | MP16 |
| Shaft Diameter | 6mm |
|---|---|
| Knob Diameter | 25.4mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
