Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP16924Copy |
| Newark Part No. | 39AH5523 |
| Product Range | MP16 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP16924Copy |
| Newark Part No. | 39AH5523 |
| Product Range | MP16 |
| Technical Datasheet | |
| Shaft Type | Splined Shaft |
| Shaft Diameter | 6mm |
| Knob Material | - |
| Knob / Dial Style | Round with Top Indicator Line |
| Knob Diameter | 19mm |
| Product Range | MP16 |
| SVHC | To Be Advised |
Technical Specifications
| Shaft Type | Splined Shaft |
|---|---|
| Knob Material | - |
| Knob Diameter | 19mm |
| SVHC | To Be Advised |
| Shaft Diameter | 6mm |
|---|---|
| Knob / Dial Style | Round with Top Indicator Line |
| Product Range | MP16 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
