Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3237.115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8750
Product RangeMP Cabinet Coolers Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.430 |
Price for:Each
Minimum: 1
Multiple: 1
$99.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3237.115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8750
Product RangeMP Cabinet Coolers Series
Technical Datasheet
Product RangeMP Cabinet Coolers Series
Enclosure MaterialThermoplastic
Cooling Capacity-
External Depth-
External Height - Metric116.5mm
External Width - Metric116.5mm
External Depth - Metric-
External Height - Imperial4.59"
External Width - Imperial4.59"
Power Rating18W
External Depth - Imperial-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3237.115 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. It fits neatly in a square frame size of 116.5mm, offering impeded air flow of 25-35m3/h. Operated by self-starting shaded pole motors, it comes with rated operating voltage, frequency of 115V, 50/60Hz. Its wide operating temperature range of -30°C to 70°C makes it robust for your industrial needs.
- Frame size of 116.5mm
- Impeded air flow of 25-35m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 0.14A
- Rated power of 18W to 14W
- Wide operating temperature range of -30°C to 70°C
Technical Specifications
Product Range
MP Cabinet Coolers Series
Cooling Capacity
-
External Height - Metric
116.5mm
External Depth - Metric
-
External Width - Imperial
4.59"
External Depth - Imperial
-
Enclosure Material
Thermoplastic
External Depth
-
External Width - Metric
116.5mm
External Height - Imperial
4.59"
Power Rating
18W
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
