Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3243.115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8771
Product RangeMP Cabinet Coolers Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $522.490 |
Price for:Each
Minimum: 1
Multiple: 1
$522.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3243.115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8771
Product RangeMP Cabinet Coolers Series
Technical Datasheet
Product RangeMP Cabinet Coolers Series
Enclosure MaterialThermoplastic
Cooling Capacity-
External Depth-
External Height - Metric323mm
External Width - Metric323mm
External Depth - Metric-
External Height - Imperial12.72"
Power Rating140W
External Width - Imperial12.72"
External Depth - Imperial-
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3243.115 axial fan can be used in server racks, electrical cabinets and enclosures to cool and protect components preventing premature failure. With a frame size of 323mm and impeded airflow of 1150-1350m3/h, this versatile product when used in production lines or areas where motors are in use constantly, helps prolong gearbox and motor life. It comes with rated operating voltage, frequency of 115V, 50/60Hz and are capacitor-operated fans. The effortless installation makes it user-friendly.
- Frame size of 323mm
- Impeded air flow of 1150-1350m3/h
- Capacitor operated axial fan
- Rated operating voltage, frequency of 115V, 50/60Hz
- Maximum rated current of 1.2-1.1A
- Rated power of 140W to 105W
- Wide operating temperature range of -30°C to 70°C
Technical Specifications
Product Range
MP Cabinet Coolers Series
Cooling Capacity
-
External Height - Metric
323mm
External Depth - Metric
-
Power Rating
140W
External Depth - Imperial
-
Enclosure Material
Thermoplastic
External Depth
-
External Width - Metric
323mm
External Height - Imperial
12.72"
External Width - Imperial
12.72"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
