Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711001 USCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK9535
Product RangeMulticomp Pro Programmable DC Power Supplies
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,143.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,143.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711001 USCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79AK9535
Product RangeMulticomp Pro Programmable DC Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max5A
Power Rating348W
Supply Voltage Min90VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Programmable DC Power Supplies
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
This series DC power supply with three independent outputs is a cost-effective programmable DC power supply with excellent performance, reliable output, and a clear interface. The instrument has constant voltage (CV) and constant current (CC) modes, and short-circuit and over-voltage protection functions, which can perfectly meet various test requirements.
- Maximum power up to 373W
- Four channel independent output: CH1/CH2: 0~30V/5A,CH3: 0~6V/3A, CH4: 5V/ 2A
- Multiple protection: 0CP/0VP/0TP
- Excellent load regulation and line regulation
- Ultra-low output ripple and noise
- Support one key serial and parallel output function
- The 4.3-inch TFT display can display three channels and multiple parameters at the same time
- List/delayer function to control voltage and current output as required
- External trigger function to realize industrial automation control
- Provide USB host, USB device, LAN, RS232, digital I0 and other interfaces
- With waveform display function, real-time and dynamic display of output voltage / current / power waveform
- Intelligent speed control of fan can effectively reduce fan noise during operation
- Support 10 groups of file storage and transfer out, and support USB flash disk reading and writing
- High precision display of five-digit voltage / four-digit current, with resolutions of 10mV / 1mA and 1mV / 1mA
- Keyboard lock function to prevent misoperation
- Support SCPI remote command control
Applications
Power Supplies, Electronics Service, Industrial Maintenance, Hobby & Education
Notes
cTUVus certified
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
348W
Supply Voltage Max
253VAC
Product Range
Multicomp Pro Programmable DC Power Supplies
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4 Output
Output Voltage Max
32V
Output Current Max
5A
Supply Voltage Min
90VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
