Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740993Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK5637
Your Part Number
372 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $85.790 |
| 5+ | $81.260 |
| 10+ | $78.930 |
| 25+ | $75.430 |
| 50+ | $70.640 |
| 100+ | $65.980 |
| 250+ | $61.820 |
Price for:Each
Minimum: 1
Multiple: 1
$85.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740993Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AK5637
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max480°C
Output Power50W
Product Range-
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP740993 is a 50W, 120V soldering station with a US plug. It features MCU-controlled temperature calibration with a PID system. The heater uses a low-voltage AC source to ensure it is antistatic, leakage-free, and interference-free. It has a lightweight handle suitable for long-duration operation and a unique temperature lock setting to prevent accidental adjustments.
- Voltage range from 100V AC to 120V AC
- Temperature range from +200°C to +480°C (+392°F to +896°F)
- 3 year warranty
Notes
3 years manufacturer warranty.
Technical Specifications
Supply Voltage VAC
120V
Output Power
50W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
50W Soldering Station, Spare Soldering Iron, Replacement Solder Tips
Plug Type
US
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
