Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780531Copy
Newark Part No.22AJ0165
Product RangeMulticomp Pro Laser Distance Meters
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780531Copy
Newark Part No.22AJ0165
Product RangeMulticomp Pro Laser Distance Meters
Technical Datasheet
Tape Measure TypeLaser
Measuring Range20m
Measurement Accuracy± 2mm
Measuring Range Max20m
Display TypeLCD
Blade Width-
Laser ClassClass 2
Case ColorBlack, Green
IP Rating-
IP Rating-
Battery Type2 x AAA
Operating Temperature Range-
Product RangeMulticomp Pro Laser Distance Meters
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP780531 from Multicomp Pro is a laser distance meter with a 20 metre measuring distance. This device features an LCD screen, minimum display unit of 0.001m and an accuracy of ±2mm.
- Type 2 laser class
- 630~670nm <1mW laser type
- Single measurement function
- Auto power off
- Auto laser off
- 1m drop test
- 1.5V battery (LR03) x 2
- Device weight - 53.5g
- Device dimensions - 100mm x 37mm x 23.5mm
Technical Specifications
Tape Measure Type
Laser
Measurement Accuracy
± 2mm
Display Type
LCD
Laser Class
Class 2
IP Rating
-
Battery Type
2 x AAA
Product Range
Multicomp Pro Laser Distance Meters
Measuring Range
20m
Measuring Range Max
20m
Blade Width
-
Case Color
Black, Green
IP Rating
-
Operating Temperature Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
