Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC300-50812Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R7119
Product RangeMPC300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $8.790 |
Price for:Each
Minimum: 500
Multiple: 500
$4,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC300-50812Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04R7119
Product RangeMPC300 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions12Positions
No. of Contacts12Contacts
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product RangeMPC300 Series
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
5.08mm
No. of Contacts
12Contacts
Wire Size AWG Max
12AWG
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Min
26AWG
Connector Type
Terminal Block, Pluggable
Contact Plating
Tin Plated Contacts
Product Range
MPC300 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
