Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-020PI-150-1.0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AH4503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 100+ | $15.950 |
| 250+ | $14.950 |
| 500+ | $14.180 |
| 1000+ | $13.580 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-020PI-150-1.0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41AH4503
Technical Datasheet
Thickness1mm
Conductive MaterialNylon (Polyamide)
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity-
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
1mm
Thermal Conductivity
2W/m.K
Volume Resistivity
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Nylon (Polyamide)
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
