Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTTEU-ACC-P019-AC-EUM-KITCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK1132
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 100+ | $3.270 |
| 250+ | $3.020 |
| 500+ | $2.840 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTTEU-ACC-P019-AC-EUM-KITCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK1132
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium Alloy
Plate Color-
For Use WithAC Enclosures
External Depth - Metric1.6mm
External Width - Metric85mm
External Height - Metric130mm
External Depth - Imperial0.06"
External Width - Imperial3.35"
External Height - Imperial5.12"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
1.6mm
External Height - Metric
130mm
External Width - Imperial
3.35"
Product Range
-
Plate Material
Aluminium Alloy
For Use With
AC Enclosures
External Width - Metric
85mm
External Depth - Imperial
0.06"
External Height - Imperial
5.12"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
