Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMF150-23B15
Newark Part No.99AJ4679
Product RangeMPMF
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMF150-23B15
Newark Part No.99AJ4679
Product RangeMPMF
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 115VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMPMF
SVHCTo Be Advised
Product Overview
MPMF150-23B15 is an enclosed AC-DC switching power supply. It features universal AC input and at the same time accepts DC input voltage, cost-effective, built-in active PFC function, high efficiency and high reliability. This converter offers an excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, UL/EN/IEC62368, EN60335, GB4943 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
- Universal 85 to 305V AC or 120 to 430V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Built-in active PFC function
- Output short circuit, over-current (Built-in constant current limiting circuit), OVP, OTP
- Over-voltage class III (designed to meet EN61558)
- Operating altitude up to 3.107'
- 150W output power, 15V/10A nominal output voltage and current (Vo/Io)
- 86% typ efficiency at 230VAC
- Remote ON-OFF control
- Operating ambient temperature range from -30°C to +70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
MPMF
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
