Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMF200-23B12
Newark Part No.99AJ4682
Product RangeMPMF
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMF200-23B12
Newark Part No.99AJ4682
Product RangeMPMF
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max200.4W
Output Voltage - Output 112VDC
Output Current - Output 116.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMPMF
SVHCTo Be Advised
Product Overview
MPMF200-23B12 is an enclosed AC-DC switching power supply. It features universal AC input and at the same time accepts DC input voltage, cost-effective, built-in active PFC function, high efficiency and high reliability. This converter offers excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/EN/UL62368, EN60335, GB4943 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
- Universal 85 to 305V AC or 120 to 430V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Built-in active PFC function
- Output short circuit, over-current, over-voltage, over-temperature protection
- Start-up delay time less than 5 seconds at -30°C
- Operating altitude up to 3.107'
- 200.4W output power, 12V/16.7A nominal output voltage and current (Vo/Io)
- 88% typ efficiency at 230VAC
- LED indicator for power on
- Operating ambient temperature range from -30°C to +70°C
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
200.4W
Output Current - Output 1
16.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
MPMF
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
