
Product Information
Product Overview
MPOF225-20B15-C is an enclosed AC-DC switching power supply and suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC and safety performance, which meet IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ES60601 standards and it is widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical, etc and suitable for BF application.
- Universal 85V AC to 264V AC or 120V DC to 370V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Operating altitude up to 3.107'
- Extremely low leakage current˂0.1mA and stand-by power consumption˂0.3W
- The base plate with conformal coating
- Output short circuit, over-current, over-voltage, over-temperature protection
- Air cooling mode, 140W output power and 15V/9.33A nominal output voltage and current
- 13CFM cooling mode, 225W output power and 15V/15A nominal output voltage and current
- 93% typ efficiency at 230VAC
- Operating ambient temperature range from -40°C to +70°C
Technical Specifications
ITE
140W
9.33A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
15VDC
-
-
-
85V AC to 264V AC
MPOF-225-C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
