Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOF350-20B24-C
Newark Part No.30AJ5472
Product RangeMPOF-350-C
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOF350-20B24-C
Newark Part No.30AJ5472
Product RangeMPOF-350-C
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max199.9W
Output Voltage - Output 124VDC
Output Current - Output 18.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMPOF-350-C
SVHCTo Be Advised
Product Overview
MPOF350-20B24-C is an enclosed AC-DC switching power supply and suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, low no load power consumption, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC performance and meet IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ ES60601 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
- Universal 90V AC to 264V AC or 127V DC to 373V DC input voltage
- Accepts AC or DC input (dual-use of same terminal) and built-in active PFC function
- High I/O isolation test voltage up to 4000V AC
- Extremely low leakage current˂0.1mA and stand-by power consumption˂0.5W
- The base plate with conformal coating and operating altitude up to 3.107'
- Output short circuit, over-current, over-voltage, over-temperature protection
- Withstand 300V AC surge input for 5s
- Air cooling mode, 199.9W output power, 24V/8.33A nominal output voltage and current
- 20.5CFM cooling mode, 350.4W output power, 24V/14.6A nominal output voltage and current
- Operating ambient temperature range from -40°C to +70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
199.9W
Output Current - Output 1
8.33A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
MPOF-350-C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
