
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 25+ | $15.170 |
| 50+ | $13.560 |
| 100+ | $12.680 |
Product Information
Product Overview
Introducing MPP12-6B2A2SM1CAS05L00-Y001 our subminiature, sealed, non-illuminated off-on type pushbutton switch, designed to meet the demands of compact electronic devices requiring precise and reliable control. With a sleek and low-profile design, this switch offers seamless integration into any application. Its sealed construction ensures durability and protection against environmental factors such as dust and moisture, making it ideal for use in challenging conditions. Featuring a tactile response for enhanced user feedback, this switch provides smooth operation and long-lasting performance. Trust our subminiature, sealed, round-flat pushbutton switches for your next project's control needs.
- Off-(on) switch function
- Non-illuminated pushbutton switch
- Simple installation process, facilitating quick and hassle-free integration
- Engineered with high-quality materials, this switch is built to last
- Offer protection against dust, moisture, and other contaminants
- Withstand harsh environments with sealed construction
Applications
Computer Peripherals, Instrumentation, Security
Contents
x1 Push button switch, 17.50 dia.
Notes
Superior water & dustproof product with IP68 degree of protection.
Technical Specifications
MP Pushbutton Switches Round-Domed
SPST
Round Domed
400mA
200mA
IP68
Panel Mount
Non Illuminated
Lead (21-Jan-2025)
13.6mm
Off-(On)
Black
32V
50V
IP68
Wire Leaded
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
