Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KEG36CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH7234
Product RangeP6KE
Your Part Number
8,295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.294 |
| 250+ | $0.230 |
| 500+ | $0.209 |
| 1000+ | $0.191 |
| 5000+ | $0.177 |
Price for:Each
Minimum: 5
Multiple: 5
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KEG36CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH7234
Product RangeP6KE
Product RangeP6KE
TVS PolarityBidirectional
Reverse Standoff Voltage30.8V
Reverse Stand-Off Voltage Vrwm30.8V
Clamping Voltage Max49.9V
Clamping Voltage Vc Max49.9V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage34.2V
Maximum Breakdown Voltage37.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
30.8V
Clamping Voltage Max
49.9V
Diode Case Style
DO-15
Minimum Breakdown Voltage
34.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
Reverse Stand-Off Voltage Vrwm
30.8V
Clamping Voltage Vc Max
49.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
37.8V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for P6KEG36CA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
