Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPETAM950BK300RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72C1322
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $533.920 |
| 5+ | $460.000 |
| 10+ | $386.060 |
Price for:Each
Minimum: 1
Multiple: 1
$533.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETAM950BK300RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72C1322
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter9.5mm
Length - Metric300m
Length - Imperial984ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
300m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
9.5mm
Length - Imperial
984ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETAM950BK300R
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
