Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETGY25BG5
Newark Part No.24M5696
Product RangePET
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.060 |
5+ | $25.330 |
10+ | $22.270 |
25+ | $19.420 |
100+ | $17.340 |
Price for:Each
Minimum: 1
Multiple: 1
$30.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETGY25BG5
Newark Part No.24M5696
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter25mm
Length - Metric5m
Length - Imperial16.4ft
Product RangePET
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
5m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
25mm
Length - Imperial
16.4ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate