Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-12MM-GREY/BLKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50AC6568
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.180 |
| 10+ | $204.720 |
| 25+ | $192.340 |
| 50+ | $186.140 |
| 100+ | $179.950 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$219.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-12MM-GREY/BLKCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50AC6568
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourGrey / Black
Internal Diameter12mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey / Black
Length - Metric
100m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12mm
Length - Imperial
328ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
