
Need more?
| Quantity | Price |
|---|---|
| 1+ | $531.960 |
| 5+ | $456.650 |
| 10+ | $381.340 |
Product Information
Product Overview
The PP001397 from Multicomp is a noise reduction braided cable wrap. This braided wrap is a woven combination of polyester monofilament and polyester multifilament yarns. Its special structure offers excellent reduction of noise on wires, cables and hoses. The side entry design makes it easy to install, remove and reuse for wire harnesses or cables, especially when installed in difficult to reach areas such as door panels or dashboards. Most commonly used on wires harnesses and cable assemblies providing tough, durable protection and noise suppression in the automotive, railway, industrial machinery fields.
- Spool length is 100m
- 9mm inner diameter, 25% overlap, 10mm maximum bundle diameter
- Made of polyester monofilament and multifilament material
- Operating temperature range from -50°C to +150°C
- 240°C ±10°C melting point, VW-1 flammability
- Colour is black
- Cutting tool is hot knife
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Braided
Black
100m
-
PET (Polyethylene Terephthalate)
9mm
328ft
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
