Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001403Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AC8234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 8+ | $888.230 |
| 10+ | $745.470 |
Price for:Reel of 25
Minimum: 8
Multiple: 8
$7,105.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001403Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AC8234
Technical Datasheet
Sleeving / Tubing TypeHook & Loop Braided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter20mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PP001403 from Multicomp is a hook and loop EMI shielding cable wrap. It consists of a highly flexible tinned copper shielding mesh using an internal shield overlap, grounding strap and heavy duty polyamide hook and loop closure. It not only provides excellent EMI shielding but also it is anti noise, flame retardant and anti abrasion. Most commonly used in railways, automotive where the wire harnesses need EMI shielding and durable protection.
- Spool length is 25m
- 20mm inner diameter, 17mm to 20mm bundle diameter
- Wrap material is polyester multifilament, hook and loop material is polyamide
- Operating temperature range from -50°C to +125°C
- 240°C ±10°C melt point, DIN5510 flammability
- Colour is black
- Cutting tool is scissor
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Hook & Loop Braided
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
20mm
Length - Imperial
82ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
