
| Quantity | Price |
|---|---|
| 10+ | $764.270 |
Product Information
Product Overview
The PP001434 from Multicomp is a fire proof sleeving. It is fabricated from special dense E-class fibreglass with a thick coating of self extinguishing high temperature silicone rubber which is engineered to protect hoses, cables and wire harnesses from damage due to exposure to extreme heat, open flame and molten splash. Fire-proof sleeving also provides a high degree of insulation value, protects hot, cold or cryogenic lines, pipes and tubing from heat or cold loss, provides energy for saving and abrasion resistance. Fire-proof sleeving is used for protecting fuel lines, hydraulic and oil lines from heat and to prolong the life or wiring and hose in case of a fire so that critical system can function longer in the aviation and marine fields. This sleeving can be cut by scissor.
- Inner diameter is 30mm and outer diameter is 36mm
- Length is 25m (82ft) and wall thickness is 3mm
- Sleeving material is fibreglass fibre, coating material is silicone
- 1150°C instantaneous temperature, -50°C to +500°C operating temperature range
- VW-1 flammability
- Standard colour is brick red and voltage rating is 7KV
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fire-proof
Red
25m
-
Fibreglass / Silicone
30mm
82ft
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
