Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00796Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.250 |
Price for:Each
Minimum: 500
Multiple: 1
$4,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00796Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7440
Technical Datasheet
Connector Type ARCA/Phono Plugs (2)
Connector Type BDual RCA Plug x 2
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 24-12494 from Pro-Signal is a 15ft premium stereo patch cable. This high quality stereo audio cable with dual, metalized RCA male to male connectors feature integrated strain relief and spiral-shielded wire to protect the OFC conductor from EMI/RFI and improve overall audio signal clarity and consistency. Colour coded and gold plated contacts.
- High quality stereo audio cable
- Spiral-shielded wire to protect the OFC conductor from EMI/RFI
- Metalized RCA male-to-male connectors feature integrated strain relief
- Color coded and gold plated contacts
Applications
Audio
Technical Specifications
Connector Type A
RCA/Phono Plugs (2)
Cable Length - Imperial
15ft
Product Range
-
Connector Type B
Dual RCA Plug x 2
Cable Length - Metric
4.57m
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
