Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00797Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64T7441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $11.000 |
Price for:Each
Minimum: 500
Multiple: 500
$5,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00797Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.64T7441
Technical Datasheet
Connector Type ARCA/Phono Plugs (2)
Connector to Connector2x RCA/Phono Plug to 2x RCA/Phono Plug
Connector Type BDual RCA Plug x 2
Cable Length - Imperial30ft
Cable Length - Metric9.14m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-12495 from Pro-Signal is a 30ft premium stereo patch cable. This high quality stereo audio cable with dual, metalized RCA male to male connectors feature integrated strain relief and spiral-shielded wire to protect the OFC conductor from EMI/RFI and improve overall audio signal clarity and consistency. Colour coded and gold plated contacts.
- High quality stereo audio cable
- Spiral-shielded wire to protect the OFC conductor from EMI/RFI
- Metalized RCA male-to-male connectors feature integrated strain relief
- Color coded and gold plated contacts
Applications
Audio
Technical Specifications
Connector Type A
RCA/Phono Plugs (2)
Connector Type B
Dual RCA Plug x 2
Cable Length - Metric
9.14m
Product Range
-
Connector to Connector
2x RCA/Phono Plug to 2x RCA/Phono Plug
Cable Length - Imperial
30ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
