Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03223Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26W6773
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03223Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26W6773
Technical Datasheet
Product Range-
No. of Contacts-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Body
SVHCLead (14-Jun-2023)
Product Overview
Gold Plated Spade Plug Terminal - (red) Heavy duty spade terminal is ideal for power and speaker connections. Dual setscrew design provides one screw to crimp the bare conductors, a second to clamp the insulation, ensuring solid wire termination. Attractive gold plated metal construction includes a red band for polarity identification.
- Accepts up to 4AWG stranded cable
- Attaches to binding posts up to 8mm diameter
- Color coded red
- Body diameter: 10mm
- Body length: 20mm
- Outer spade width: 13mm
- Inner spade width: 8mm
- Overall length: 41mm
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
Lead (14-Jun-2023)
No. of Contacts
-
Connector Mounting
Cable Mount
Connector Body Material
Copper Body
Technical Docs (1)
Alternatives for PSG03223
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
