Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PSG03423Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26W6359 |
| Your Part Number | |
| Technical Datasheet |
435 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 5+ | $4.520 |
| 10+ | $4.200 |
| 25+ | $3.570 |
| 50+ | $3.470 |
| 100+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PSG03423Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26W6359 |
| Technical Datasheet | |
| Connector Type A | 3.5mm Stereo Phone Plug |
| Connector Type B | 1/4" Stereo Phone Plug |
| Cable Length - Imperial | 6ft |
| Cable Length - Metric | 1.83m |
| Product Range | - |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The 24-13882 from Pro Signal is a 6ft 3.5mm stereo to 1/4inch stereo plug.
- Black colour
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
| Connector Type A | 3.5mm Stereo Phone Plug |
|---|---|
| Cable Length - Imperial | 6ft |
| Product Range | - |
| Connector Type B | 1/4" Stereo Phone Plug |
|---|---|
| Cable Length - Metric | 1.83m |
| SVHC | Lead (14-Jun-2023) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
